Proximity sensor featuring advanced optical sensing capabilities. Operates within a wide temperature range from -30°C to 85°C, powered by a supply voltage between 2.4V and 3.6V. Utilizes solder termination for reliable connection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |