Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago ATF-38143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago ATF-38143 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ATF-38143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.