
Specialty optoelectronic device featuring a 0.4-inch package size and DIP-8 termination for surface mount applications. Operates across a wide temperature range from -40°C to 85°C, offering a single function with a single element. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCNR200-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNR200-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.