
Specialty optoelectronic device featuring a DIP-8 package. Operates within a temperature range of -40°C to 85°C, offering a single function. This RoHS compliant component is designed for diverse electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |