Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AVAGO
HCNR201-050
Datasheet
Avago
HCNR201-050
Active
SPECIALTY OPTOELECTRONIC DEVICE, DIP-8
Optoelectronics & Displays
Miscellaneous
Optoelectronics & Displays
Miscellaneous
Miscellaneous
Miscellaneous
SPECIALTY OPTOELECTRONIC DEVICE, DIP-8
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Number of Functions
1
Number of Elements
1
Compliance
RoHS
No
Lead Free
No
HTS Code
8541.40.80.00
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account