
Surface mount, DIP-8 packaged specialty optoelectronic device featuring a 0.4-inch form factor. This RoHS compliant component offers a single function with a single element, operating across a temperature range of -40°C to 85°C.
Avago HCNR201-300E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNR201-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.