
Surface mount, DIP-8 packaged optocoupler featuring a single channel for signal isolation. Operates across a wide temperature range from -40°C to 85°C, ensuring reliable performance in diverse environments. This RoHS compliant electronic component is designed for general-purpose optoelectronic applications.
Avago HCNR201-550E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNR201-550E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.