The HCPL-091J is a 16-pin industrial logic circuit with a dual terminal position and a supply voltage range of 3.3V to 5.5V. It operates within a temperature range of -40°C to 100°C and is packaged in a 16-pin R-PDSO-G16 package. The device has a width of 3.9mm and a length of 9.9mm. It is a single-function device with a temperature grade of industrial.
Avago HCPL-091J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 91 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-091J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.