Industrial temperature grade specialty logic circuit, housed in a 16-terminal SOIC-16 package (JEDEC R-PDSO-G16) with a width of 3.9245mm and length of 9.9005mm. Features a supply voltage range from 3V to 5.5V, with a nominal 3.3V, and operates across an industrial temperature range of -40°C to 100°C. This integrated circuit offers a single function and is RoHS compliant.
Avago HCPL-091J-500E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9245 |
| Length | 9.9005 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-091J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.