
Industrial temperature grade specialty logic circuit, PDSO16 package, featuring 16 terminals in a dual configuration. Operates within a -40°C to 100°C temperature range, with a nominal supply voltage of 3.3V and a maximum of 5.5V. This SOIC-16 component, conforming to JEDEC code R-PDSO-G16, offers a width of 3.9245mm and length of 9.9005mm, with a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-092J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9245 |
| Length | 9.9005 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-092J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.