
Industrial temperature grade buffer or inverter based MOSFET driver with a 2.5A peak output current. Features a 16-terminal PDSO package with dual terminal positioning. Operates within a -40°C to 100°C temperature range and a 4.5V to 5.5V supply voltage range, with a nominal supply voltage of 5V. This integrated circuit is designed for peripheral driving applications.
Avago HCPL-316J-000E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.312 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-316J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.