
The HCPL-7510-000E is an industrial-grade dual-channel optocoupler from Avago, featuring a PDIP-8 package and operating over a temperature range of -40 to 85°C. This device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It has 8 terminals and is designed for a single function. The package dimensions are 7.62mm in width and 9.8mm in length.
Avago HCPL-7510-000E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7510-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.