The HCPL-7510-060 is an 8-pin dual DIP IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a width of 7.62mm and a length of 9.8mm. The device has 8 terminals and is packaged in a PDIP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-7510-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7510-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.