The HCPL-7510-500 is an 8-pin dual-channel optocoupler from Avago, designed for industrial temperature operation. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device is packaged in a R-PDSO-G8 package, measuring 6.35mm in width and 9.8mm in length. It has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Avago HCPL-7510-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7510-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.