Industrial temperature grade analog IC with 8 terminals, designed for SMT mounting. Features a PDSO8 package with a dual terminal position, operating across a -40°C to 85°C temperature range. Nominal supply voltage is 5V, with a maximum of 5.5V and a minimum of 4.5V. This specialized analog circuit offers a single function and adheres to ROHS compliance.
Avago HCPL-7510-500E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7510-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.