
Industrial-grade isolation amplifier featuring 3750V isolation, 100kHz bandwidth, and a 5V nominal supply voltage. This 8-terminal, DIP-8 package offers a minimum voltage gain of 7.76V/V and operates across an industrial temperature range of -40°C to 85°C. The dual terminal position and RoHS compliance ensure broad application compatibility.
Avago HCPL-7800-000E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7800-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.