Industrial-grade isolation amplifier, 8-pin PDSO package, offering 3750V isolation. Features a 100kHz bandwidth and a nominal supply voltage of 5V, with a maximum supply current of 16mA. Operates across an industrial temperature range of -40°C to 85°C, with a minimum voltage gain of 7.76. RoHS compliant SMT component with dual terminal positioning.
Avago HCPL-7800-500E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7800-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.