The HCPL-7860-000E is an industrial-grade delta-sigma analog-to-digital converter with a 15-bit resolution. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in an 8-pin DIP package with a pin count of 8. It is designed for use in industrial applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-7860-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7860-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.