15-bit Delta-Sigma Analog-to-Digital Converter (ADC) with serial access. Features a dual terminal configuration and 8 pins, housed in an R-PDSO-G8 package with a width of 6.35mm and length of 9.8mm. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. Accepts analog input voltages from -0.32V to 0.32V.
Avago HCPL-7860-500E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7860-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.