
The HCPL-786J-000E is a 16-pin dual analog-to-digital delta-sigma converter from Avago. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The converter has 15-bit resolution and supports analog input voltages from -0.32V to 0.32V. It is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 9.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-786J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-786J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.