Industrial-grade isolation amplifier featuring 3750V isolation, a 30kHz bandwidth, and a 16-terminal PDSO package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V and a maximum of 5.5V. Offers a minimum voltage gain of 7.5397 and a maximum supply current of 40mA.
Avago HCPL-788J-000E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.312 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.5397 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-788J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.