Through-hole mount fiber optic receiver featuring an ST connector and 8-pin plastic housing. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.75V to 5.25V). RoHS compliant.
Avago HFBR-2412TCZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2412TCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.