Through-hole mount fiber optic receiver featuring an ST connector. Operates within a temperature range of -40°C to 85°C. Nominal supply voltage is 5V, with a minimum of 4.75V and a maximum of 5.25V. This 8-pin plastic component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HFBR-2412TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HFBR-2412TZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2412TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.