Fiber optic receiver for high-speed data transmission, operating up to 5Mbps. Features a through-hole mount design with an ST connector for robust optical interfacing. This component supports a wide operating temperature range from -40°C to 85°C and requires a nominal 5V supply voltage, with a tolerance of 4.75V to 5.25V. Constructed with plastic housing and an 8-pin configuration, it is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HFBR-2412Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2412Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.