Through-hole mount fiber optic receiver with ST connector, featuring a 5V nominal supply voltage (4.75V to 5.25V range) and operating temperature from -40°C to 85°C. This 8-pin plastic component is RoHS compliant, designed for reliable optical signal reception.
Sign in to ask questions about the Avago HFBR-2416TCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HFBR-2416TCZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2416TCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.