
Through-hole mount fiber optic receiver featuring an ST connector. Operating temperature range from -40°C to 85°C. Nominal supply voltage of 5V, with a tolerance from 4.75V to 5.25V. This 8-pin plastic component is RoHS compliant.
Avago HFBR-2416TZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2416TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.