Fiber optic receiver for data transmission up to 160Mbps. Features a through-hole mount with an ST connector for easy integration. Operates within a wide temperature range from -40°C to 85°C, powered by a nominal 5V supply (4.75V to 5.25V). This plastic, 8-pin component is RoHS compliant.
Sign in to ask questions about the Avago HFBR-2416Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HFBR-2416Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2416Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.