The HSDL-7001 from Avago is a specialized telecom IC with 16 terminals and a dual terminal position. It operates within a temperature range of -20 to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Avago HSDL-7001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.