Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HSDL-9100-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSDL-9100-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.50.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSDL-9100-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.