Rectangular, surface mount photoelectric proximity sensor with a 0-60mm sensing range. Features a 1.5V to 1.65V supply voltage range and a 0.01mA current draw. Operating temperature range spans from -40°C to 85°C. Designed with a 2.70mm height and solder termination for reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HSDL-9100-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.65 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSDL-9100-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.