
SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN
Checking distributor stock and pricing after the page loads.
Avago HSMS-285B-BLKG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.