Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago MGA-16116-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago MGA-16116-TR1G technical specifications.
| Number of Terminals | 16 |
| Number of Functions | 2 |
| Supply Current-Max | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago MGA-16116-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.