Avago MSA-2086-TR1G technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago MSA-2086-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.