PCI BUS CONTROLLER, PQFP176, LEAD FREE, PLASTIC, QFP-176
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G176 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |