PCI BUS CONTROLLER, PBGA324, 19 X 19 MM, LEAD FREE, HSBGA-324
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |