
High-performance fiber optic receiver designed for reliable data transmission. Operates across a wide temperature range from -40°C to 85°C. Features a stable supply voltage range of 4.75V to 5.25V, with a nominal requirement of 5V. This component ensures efficient optical signal reception.
Sign in to ask questions about the Avago SP000063860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago SP000063860 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago SP000063860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.