3000MHz - 11000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1 X 0.50 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, LEADLESS, ULTRA THIN, WLP0402, SMT, 2 PIN
Checking distributor stock and pricing after the page loads.
| Number of Functions | 1 |
| Supply Current-Max | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |