
RIVET, BX100; External Diameter:4.8mm; Grip Range Min:4.7mm; Grip Range Max:11.1mm; Overall Length:20.34mm; External Depth:1.8mm; Mounting Hole Dia:5.05mm; Fastener Material:Aluminium; Product Range:-; Box Quantity:100; Drill Bit Size Metric:5.1mm; Material:Aluminium
Sign in to ask questions about the Avdel 1661-0619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avdel 1661-0619 technical specifications.
| Package/Case | 100 |
| Length | 20.34mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Avdel 1661-0619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
