
NUTSERT, M6, BX100; Thread Size - Imperial:-; Thread Size - Metric:M6; Fastener Material:Steel; Panel Thickness:-; Panel Cutout Diameter:-; Fastener Plating:Bright Zinc; Product Range:-; Body Plating:Zinc; Box Quantity:100; External Depth:14.6mm; External Diameter:9.5mm; Hole Size Max:9.61mm; Hole Size Min:9.53mm; Material:Steel; Thread Length:8.64mm; Thread Size:M6
Sign in to ask questions about the Avdel 9658-0619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avdel 9658-0619 technical specifications.
| Body Plating | Zinc |
| Package/Case | 100 |
| Material | Steel |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Avdel 9658-0619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
