Industrial Pressure Sensor 2bar to 16bar Gage
Aventics 0821300750 technical specifications.
| Operating Pressure Range | 2bar to 16bar |
| Device Pressure Type | Gage |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Media | Air|Gas |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aventics 0821300750 to view detailed technical specifications.
No datasheet is available for this part.