Double Action Pneumatic Compact Cylinder 20mm Bore, 10mm Stroke
Aventics 0822010521 technical specifications.
| Height | 32mm |
| Length | 44mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.108kg |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822010521 to view detailed technical specifications.
No datasheet is available for this part.