Aventics 0830100372 technical specifications.
| Module/IC Classification | Module |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Material | Polyamide |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.