Aventics 0830100460 technical specifications.
| Module/IC Classification | Module |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Material | Polyamide |
| Terminal Type | Cable |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aventics 0830100460 to view detailed technical specifications.
No datasheet is available for this part.