The DV74HC14AN is a 14-pin dual inverter logic IC from AVG Semiconductors. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a military temperature grade. The device has a propagation delay of 145ns and a maximum output current of 0.004A. It is supplied with a nominal voltage of 4.5V, a maximum voltage of 6V, and a minimum voltage of 2V. The IC is packaged in a DIP-14 package and is suitable for use in a variety of logic applications.
Sign in to ask questions about the AVG Semiconductors DV74HC14AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVG Semiconductors DV74HC14AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 145 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVG Semiconductors DV74HC14AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.