The DV74HCT245AN is a 20-pin dual in-line package (DIP) bus transceiver from AVG Semiconductors, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features a propagation delay of 33ns and is suitable for use in logic IC applications. The package type is plastic, DIP-20.
Sign in to ask questions about the AVG Semiconductors DV74HCT245AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVG Semiconductors DV74HCT245AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVG Semiconductors DV74HCT245AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.