Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16
Sign in to ask questions about the AVG Semiconductors DV74LS138N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVG Semiconductors DV74LS138N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | LS |
| Propagation Delay (tpd) | 39 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVG Semiconductors DV74LS138N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.