
AKS4-420-165B, AVK Fasteners and Tool Parts A-K Knurled Threaded Inserts, 1/4-20 UNC-2B Thread Size, (0.027 - 0.165 Inch Grip), Round Body Splined, Low Profile Head, Steel Material, Zinc Yellow Dichromate Chromate Finish, Closed End, RoHS
AVK Fasteners and Tool Parts AKS4-420-165B technical specifications.
| Minimum Grip | 0.027 Inch |
| Grip Range | 0.027 - 0.165 Inch |
| Body Material | Steel |
| Body Finish | Zinc Yellow Dichromate Chromate |
| Minimum Hole Size | 0.3906 Inch |
| Body Length | 1.205 Inch |
| Installed Thread Depth | 0.895 Inch |
| Diameter | 0.390 Inch |
| Maximum Grip | 0.165 Inch |
| Body End | Closed End |
| RoHS | Yes |
Download the complete datasheet for AVK Fasteners and Tool Parts AKS4-420-165B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.