4DSP FMC176 Quad Channel ADC and Dual Channel DAC FMC
Avnet AES-FMC-4DSP176-G technical specifications.
| Family Name | FMC |
| Type | FMC Daughter Card |
| Family | AD9250; AD9129 |
| Kit Includes | 4DSP FMC176 Module |
| Interface Standards | FMC HPC; MMCX/SSMC; VITA 57.1; LVDS I/O |
| Category | Development Kits |
| Manufacturer | Avnet Design Services - Custom |
| RoHS | Compliant |
No datasheet is available for this part.