Avnet AES-FMC-IMAGEON-V2000C-G technical specifications.
| Manufacturer | Avnet Design Services - Custom |
| Family Name | FMC |
| Category | Multimedia Tool |
| Type | FMC Daughter Card |
| Family | ADV7XXX |
| Kit Includes | FMC Module; VITA2000 Colour Image Sensor; LCEDI Cable; Lens; Tripod |
| Interface Standards | FMC LPC |
| Display Mode | HDMI Output; HDMI Input |
| RoHS | Compliant |
Download the complete datasheet for Avnet AES-FMC-IMAGEON-V2000C-G to view detailed technical specifications.
No datasheet is available for this part.