Dual Image Sensor for Spartan-6 or Virtex-6 FMC enabled baseboards
Avnet AES-FMC-IMAGEOV-G technical specifications.
| Manufacturer | Avnet Design Services - Custom |
| Family Name | FMC |
| Category | Multimedia Tool |
| Type | FMC Daughter Card |
| Family | TFP410 |
| Kit Includes | FMC Module |
| Interface Standards | FMC LPC |
| Display Mode | DVI-D Output; HDMI Connector |
| RoHS | Compliant |
No datasheet is available for this part.